Datasheets
BFC246829185 by:

Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED

Part Details for BFC246829185 by Vishay Intertechnologies

Overview of BFC246829185 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Automotive

Price & Stock for BFC246829185

Part # Distributor Description Stock Price Buy
DISTI # 04J7659
Newark Mkt 1,8 F 5% 400Vdc Pitch 27,5Mm/Loose, Kinked Lead 3,5 Mm |Vishay BFC246829185 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $4.2800
  • 500 $3.9800
$3.9800 / $4.2800 Buy Now
DISTI # BFC246829185
Avnet Americas Film Capacitor, 1.8 uF, 220 V, 400 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC246829185) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 350 $5.2050
  • 700 $5.0381
  • 1,400 $4.8712
  • 2,100 $0.9348
  • 2,800 $0.9044
  • 3,500 $0.8619
  • 35,000 $0.8195
$0.8195 / $5.2050 Buy Now
DISTI # 594-2222-468-29185
Mouser Electronics Film Capacitors 1.8uF 5% 400volts RoHS: Compliant 0
  • 350 $4.5300
  • 1,050 $4.4000
$4.4000 / $4.5300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 11 Weeks Container: Bulk 0
Bulk
  • 350 $3.9000
$3.9000 Buy Now
DISTI # BFC246829185
Avnet Abacus Film Capacitor, 1.8 uF, 220 V, 400 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC246829185) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for BFC246829185

BFC246829185 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BFC246829185 Part Data Attributes

BFC246829185 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
BFC246829185 Vishay Intertechnologies Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 11 Weeks
Capacitance 1.8 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 25.5 mm
JESD-609 Code e3
Length 30 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 220 V
Rated (DC) Voltage (URdc) 400 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 27.5 mm
Terminal Shape WIRE
Width 12.5 mm

Alternate Parts for BFC246829185

This table gives cross-reference parts and alternative options found for BFC246829185. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC246829185, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BFC246856185 Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC246829185 vs BFC246856185

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC246829185 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC246829185 by Vishay Intertechnologies

  • Please alert me when BFC246829185 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BFC246829185 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC246829185 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BFC246829185 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC246829185.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC246829185 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: