Part Details for BFC246831274 by Vishay Intertechnologies
Overview of BFC246831274 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for BFC246831274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J7688
|
Newark | Mkt 270Nf 5% 400Vdc Pitch 15Mm/Reelpack, Taping Height 16 Mm |Vishay BFC246831274 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.9800 | Buy Now |
DISTI #
BFC246831274
|
Avnet Americas | Film Capacitor, 0.27 uF, 220 V, 400 V, ? 5%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: BFC246831274) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2988 / $1.6849 | Buy Now |
DISTI #
594-2222-468-31274
|
Mouser Electronics | Film Capacitors .27uF 5% 400volts RoHS: Compliant | 0 |
|
$1.6700 | Order Now |
|
Future Electronics | MKT468 Series 17.5 x16x7.4 mm 400 V 0.27 uF Radial Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks Container: Reel | 4000Reel |
|
$1.6400 | Buy Now |
DISTI #
BFC246831274
|
Avnet Abacus | Film Capacitor, 0.27 uF, 220 V, 400 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC246831274) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MKT468 Series 17.5 x16x7.4 mm 400 V 0.27 uF Radial Metallized PET Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 3200 |
|
$1.9700 / $2.1100 | Buy Now |
Part Details for BFC246831274
BFC246831274 CAD Models
BFC246831274 Part Data Attributes
|
BFC246831274
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC246831274
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.4 mm |