BFC246840474
Description: Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED

Overview of BFC246840474 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Automotive

Price & Stock for BFC246840474 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 26M6571
Newark Film Capacitor, Mkt468 Series, 0.47 F, 10%, Pet (Polyester), 630 V Rohs Compliant: Yes |Vishay BFC246840474 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 368
  • 1 $4.0600
  • 10 $3.2000
  • 25 $3.1800
  • 50 $3.1600
  • 100 $2.7200
  • 500 $2.1700
$2.1700 / $4.0600 Buy Now
DISTI # BFC246840474
Avnet Americas MKT 468 470nF ?10% 630V= - Bulk (Alt: BFC246840474) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 500 $2.0516
  • 1,000 $2.0225
  • 2,000 $1.9788
  • 3,000 $0.6451
  • 4,000 $0.6305
  • 5,000 $0.6208
  • 50,000 $0.6062
$0.6062 / $2.0516 Buy Now
DISTI # 594-2222-468-40474
Mouser Electronics Film Capacitors .47uF 10% 630volts RoHS: Compliant 337
  • 1 $4.0600
  • 10 $3.2000
  • 50 $3.1600
  • 100 $2.7200
  • 500 $2.1700
$2.1700 / $4.0600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Bulk 0
Bulk
  • 500 $1.8700
$1.8700 Buy Now
DISTI # 25873587
Verical Cap Film 0.47uF 630V PET 10%( 26 X 12.5 X 25.5mm) Radial 22.5mm 105°C Loose RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1730 Americas - 10
  • 4 $2.1170
$2.1170 Buy Now
DISTI # BFC246840474
Avnet Abacus Film Capacitor, 0.47 uF, 250 V, 630 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC246840474) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803601267791
Chip1Stop Cap Film 0.47uF 630V PET 10% (26 X 12.5 X 25.5mm) Radial 22.5mm 105C Loose RoHS: Compliant 10
  • 1 $2.5800
  • 10 $2.2390
$2.2390 / $2.5800 Buy Now

CAD Models for BFC246840474 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BFC246840474 by Vishay Intertechnologies

BFC246840474
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
25.5 mm
JESD-609 Code
e3
Length
26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
12.5 mm
Want to compare parts?
  1. BFC246840474
    Vishay Intertechnologies
    Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for BFC246840474

This table gives cross-reference parts and alternative options found for BFC246840474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC246840474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BFC246857474 Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC246840474 vs BFC246857474

Related Parts for BFC246840474

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC246840474 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC246840474 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BFC246840474 would you like to use for your alert(s)?
  • Please alert me when BFC246840474 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFC246840474 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC246840474 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFC246840474 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC246840474.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC246840474 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: