Part Details for BFC246855154 by Vishay Intertechnologies
Overview of BFC246855154 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC246855154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J7818
|
Newark | Mkt 150Nf 10% 400Vdc Pitch 15Mm/Loose, Kinked Lead 19 Mm |Vishay BFC246855154 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5710 / $0.6200 | Buy Now |
DISTI #
BFC246855154
|
Avnet Americas | MKT 468 150nF ±10% 400V= - Bulk (Alt: BFC246855154) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1647 / $0.5467 | Buy Now |
DISTI #
594-2222-468-55154
|
Mouser Electronics | Film Capacitors .15uF 10% 400volts RoHS: Compliant | 0 |
|
$0.5620 / $0.6260 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.5200 | Buy Now |
DISTI #
BFC246855154
|
Avnet Abacus | Film Capacitor, 0.15 uF, 220 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC246855154) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC246855154
BFC246855154 CAD Models
BFC246855154 Part Data Attributes
|
BFC246855154
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC246855154
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.8 mm |
Alternate Parts for BFC246855154
This table gives cross-reference parts and alternative options found for BFC246855154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC246855154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC246855154 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC246855154 vs BFC246855154 |
BFC246865154 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC246855154 vs BFC246865154 |
BFC246828154 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC246855154 vs BFC246828154 |