Part Details for BFC246860823 by Vishay Intertechnologies
Overview of BFC246860823 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for BFC246860823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J7895
|
Newark | Mkt/Mkt 82Nf 10% 1000Vdc Pitch 22,5Mm/Loose, Kinked Lead 3,5 Mm |Vishay BFC246860823 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9870 / $1.2700 | Buy Now |
DISTI #
BFC246860823
|
Avnet Americas | Film Capacitor, 0.082 uF, 250 V, 1000 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC246860823) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
$0.3240 / $1.2348 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Bulk | 0Bulk |
|
$0.9240 | Buy Now |
DISTI #
BFC246860823
|
Avnet Americas | Film Capacitor, 0.082 uF, 250 V, 1000 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC246860823) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
$0.3240 / $1.2348 | Buy Now |
DISTI #
BFC246860823
|
Avnet Abacus | Film Capacitor, 0.082 uF, 250 V, 1000 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC246860823) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC246860823
BFC246860823 CAD Models
BFC246860823 Part Data Attributes:
|
BFC246860823
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC246860823
Vishay Intertechnologies
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |