Part Details for BFC247019184 by Vishay Intertechnologies
Overview of BFC247019184 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for BFC247019184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J8401
|
Newark | Mkt 180Nf 5% 63Vdc Pitch 5Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC247019184 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7430 / $0.9400 | Buy Now |
DISTI #
BFC247019184
|
Avnet Americas | Film Capacitor, 0.18 uF, 40 V, 63 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: BFC247019184) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1450 / $0.8178 | Buy Now |
DISTI #
594-2222-470-19184
|
Mouser Electronics | Film Capacitors .18uF 5% 63volts RoHS: Compliant | 0 |
|
$0.8180 / $0.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7440 | Buy Now |
DISTI #
BFC247019184
|
Avnet Abacus | Film Capacitor, 0.18 uF, 40 V, 63 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC247019184) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC247019184
BFC247019184 CAD Models
BFC247019184 Part Data Attributes
|
BFC247019184
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC247019184
Vishay Intertechnologies
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.18uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2814 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 3.5 mm |
Alternate Parts for BFC247019184
This table gives cross-reference parts and alternative options found for BFC247019184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC247019184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222247016184 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.18 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | BFC247019184 vs 222247016184 |
BFC247019184 | CAP,MET POLYESTER (MYLAR),180NF,63VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC247019184 vs BFC247019184 |
BFC247016184 | CAP,MET POLYESTER (MYLAR),180NF,63VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC247019184 vs BFC247016184 |
BFC247012184 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.18uF, 2814, | Vishay Intertechnologies | BFC247019184 vs BFC247012184 |
BFC247012184 | CAP,MET POLYESTER (MYLAR),180NF,63VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC247019184 vs BFC247012184 |