There are no models available for this part yet.
Overview of BFC247019823 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for BFC247019823 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04J8410
|
Newark | Mkt 82Nf 5% 63Vdc Pitch 5Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC247019823 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5920 / $0.6990 | Buy Now | |
DISTI #
BFC247019823
|
Avnet Americas | Film Capacitor, 0.082 uF, 40 V, 63 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: BFC247019823) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1113 / $0.6274 | Buy Now | |
DISTI #
594-2222-470-19823
|
Mouser Electronics | Film Capacitors .082uF 5% 63volts RoHS: Compliant | 0 |
|
$0.5900 / $0.6290 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5710 | Buy Now | ||
DISTI #
BFC247019823
|
Avnet Abacus | Film Capacitor, 0.082 uF, 40 V, 63 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC247019823) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC247019823 by Vishay Intertechnologies
Part Data Attributes for BFC247019823 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.082 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Size Code
|
2810
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Width
|
2.5 mm
|
Alternate Parts for BFC247019823
This table gives cross-reference parts and alternative options found for BFC247019823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC247019823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC247019823 | CAP,MET POLYESTER (MYLAR),82NF,63VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC247019823 vs BFC247019823 |
BFC247016823 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, 2810, | Vishay Intertechnologies | BFC247019823 vs BFC247016823 |
222247012823 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.082 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | BFC247019823 vs 222247012823 |
BFC247012823 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, 2810, | Vishay Intertechnologies | BFC247019823 vs BFC247012823 |