Part Details for BFC247036153 by Vishay Intertechnologies
Overview of BFC247036153 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for BFC247036153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0635
|
Newark | Film Capacitor, Mkt470 Series, 0.015 F, 5%, Pet (Polyester), 250 V Rohs Compliant: Yes |Vishay BFC247036153 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 4760 |
|
$0.8750 / $1.9700 | Buy Now |
DISTI #
BFC247036153
|
Avnet Americas | Film Capacitor, 0.015 uF, 160 V, 250 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC247036153) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1283 / $0.8146 | Buy Now |
DISTI #
594-222247036153
|
Mouser Electronics | Film Capacitors .015uF 5% 250volts RoHS: Compliant | 1500 |
|
$0.6810 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.6090 | Buy Now |
DISTI #
BFC247036153
|
Avnet Americas | Film Capacitor, 0.015 uF, 160 V, 250 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC247036153) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1283 / $0.8146 | Buy Now |
DISTI #
BFC247036153
|
Avnet Americas | Film Capacitor, 0.015 uF, 160 V, 250 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC247036153) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1283 / $0.8146 | Buy Now |
|
ComSIT USA | METALLIZED POLYESTER FILM CAPACITOR Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 2810 RoHS: Compliant | Europe - 2000 |
|
RFQ | |
DISTI #
BFC247036153
|
Avnet Abacus | Film Capacitor, 0.015 uF, 160 V, 250 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC247036153) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1166056
|
element14 Asia-Pacific | CAP, 0.015F, 250V, 5%, PET RoHS: Compliant Min Qty: 5 Container: Each | 4760 |
|
$0.7025 / $1.9862 | Buy Now |
DISTI #
1166056
|
Farnell | CAP, 0.015F, 250V, 5%, PET RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 0 Days Container: Each | 4760 |
|
$0.6819 / $1.4415 | Buy Now |
Part Details for BFC247036153
BFC247036153 CAD Models
BFC247036153 Part Data Attributes
|
BFC247036153
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC247036153
Vishay Intertechnologies
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |