Part Details for BFC247042153 by Vishay BCcomponents
Overview of BFC247042153 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for BFC247042153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71468795
|
RS | Capacitor, Film, MKT 15nF ?5% 250Vdc Pitch 5mm | BC Components / Vishay BFC247042153 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.7800 | RFQ |
Part Details for BFC247042153
BFC247042153 CAD Models
BFC247042153 Part Data Attributes
|
BFC247042153
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC247042153
Vishay BCcomponents
CAP,MET POLYESTER (MYLAR),15NF,250VDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2810 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2810 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 2.5 mm |
Alternate Parts for BFC247042153
This table gives cross-reference parts and alternative options found for BFC247042153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC247042153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC247046153 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, 2810, | Vishay Intertechnologies | BFC247042153 vs BFC247046153 |
BFC247049153 | CAP,MET POLYESTER (MYLAR),15NF,250VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC247042153 vs BFC247049153 |
BFC247049153 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, 2810, | Vishay Intertechnologies | BFC247042153 vs BFC247049153 |
RSBIC2150SE00J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, 2810, | KEMET Corporation | BFC247042153 vs RSBIC2150SE00J |
BFC247046153 | CAP,MET POLYESTER (MYLAR),15NF,250VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC247042153 vs BFC247046153 |
BFC247042153 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, 2810, | Vishay Intertechnologies | BFC247042153 vs BFC247042153 |
SBIC2150SE00J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, 2810, | KEMET Corporation | BFC247042153 vs SBIC2150SE00J |