Part Details for BFC247052123 by Vishay Intertechnologies
Overview of BFC247052123 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for BFC247052123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J8649
|
Newark | Mkt 12Nf 5% 400Vdc Pitch 5Mm/Loose, Straight Lead 4 Mm |Vishay BFC247052123 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9940 / $1.1100 | Buy Now |
DISTI #
BFC247052123
|
Avnet Americas | Film Capacitor, 0.012 uF, 200 V, 400 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC247052123) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1812 / $1.0223 | Buy Now |
DISTI #
594-2222-470-52123
|
Mouser Electronics | Film Capacitors .012uF 5% 400volts RoHS: Compliant | 0 |
|
$0.9880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.9300 | Buy Now |
DISTI #
BFC247052123
|
Avnet Abacus | Film Capacitor, 0.012 uF, 200 V, 400 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC247052123) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC247052123
BFC247052123 CAD Models
BFC247052123 Part Data Attributes
|
BFC247052123
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC247052123
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.012uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 2814 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 3.5 mm |
Alternate Parts for BFC247052123
This table gives cross-reference parts and alternative options found for BFC247052123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC247052123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC247056123 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.012uF, 2814, | Vishay Intertechnologies | BFC247052123 vs BFC247056123 |
BFC247056123 | CAP,MET POLYESTER (MYLAR),12NF,400VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC247052123 vs BFC247056123 |
BFC247059123 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.012uF, 2814, | Vishay Intertechnologies | BFC247052123 vs BFC247059123 |
BFC247059123 | CAP,MET POLYESTER (MYLAR),12NF,400VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC247052123 vs BFC247059123 |