Part Details for BFC247055473 by Vishay BCcomponents
Overview of BFC247055473 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for BFC247055473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71471427
|
RS | Capacitor, Film, MKT 47nF ?10% 400Vdc Pitch 5mm | BC Components / Vishay BFC247055473 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.3700 | RFQ |
Part Details for BFC247055473
BFC247055473 CAD Models
BFC247055473 Part Data Attributes
|
BFC247055473
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC247055473
Vishay BCcomponents
CAP,MET POLYESTER (MYLAR),47NF,400VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 2824 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 6 mm |
Alternate Parts for BFC247055473
This table gives cross-reference parts and alternative options found for BFC247055473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC247055473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC247055473 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, 2824, | Vishay Intertechnologies | BFC247055473 vs BFC247055473 |
222247058473 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | BFC247055473 vs 222247058473 |
BFC247058473 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, 2824, | Vishay Intertechnologies | BFC247055473 vs BFC247058473 |
RSBMC2470SE00K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, 2824, | KEMET Corporation | BFC247055473 vs RSBMC2470SE00K |