Part Details for BFC247058822 by Vishay BCcomponents
Overview of BFC247058822 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for BFC247058822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71471699
|
RS | Capacitor, Film, MKT 8,2nF ?10% 400Vdc Pitch 5mm | BC Components / Vishay BFC247058822 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 / $1.3300 | RFQ |
Part Details for BFC247058822
BFC247058822 CAD Models
BFC247058822 Part Data Attributes
|
BFC247058822
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC247058822
Vishay BCcomponents
CAP,MET POLYESTER (MYLAR),8.2NF,400VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2810 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 2810 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 2.5 mm |
Alternate Parts for BFC247058822
This table gives cross-reference parts and alternative options found for BFC247058822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC247058822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC247058822 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0082uF, 2810, | Vishay Intertechnologies | BFC247058822 vs BFC247058822 |
BFC247055822 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0082uF, 2810, | Vishay Intertechnologies | BFC247058822 vs BFC247055822 |
BFC247051822 | CAP,MET POLYESTER (MYLAR),8.2NF,400VDC,10% -TOL,10% +TOL | Vishay BCcomponents | BFC247058822 vs BFC247051822 |
BFC247055822 | CAP,MET POLYESTER (MYLAR),8.2NF,400VDC,10% -TOL,10% +TOL | Vishay BCcomponents | BFC247058822 vs BFC247055822 |