There are no models available for this part yet.
Overview of BFC247059182 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for BFC247059182 by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71471740
|
RS | Capacitor, Film, MKT 1,8nF ?5% 400Vdc Pitch 5mm | BC Components / Vishay BFC247059182 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.2800 | RFQ |
CAD Models for BFC247059182 by Vishay BCcomponents
Part Data Attributes for BFC247059182 by Vishay BCcomponents
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 2810
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.0018 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Size Code
|
2810
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Width
|
2.5 mm
|
Alternate Parts for BFC247059182
This table gives cross-reference parts and alternative options found for BFC247059182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC247059182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC247056182 | CAP,MET POLYESTER (MYLAR),1.8NF,400VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC247059182 vs BFC247056182 |
BFC247059182 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0018uF, 2810, | Vishay Intertechnologies | BFC247059182 vs BFC247059182 |
BFC247052182 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0018uF, 2810, | Vishay Intertechnologies | BFC247059182 vs BFC247052182 |
222247052182 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.0018 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | BFC247059182 vs 222247052182 |
BFC247052182 | CAP,MET POLYESTER (MYLAR),1.8NF,400VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC247059182 vs BFC247052182 |
BFC247056182 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0018uF, 2810, | Vishay Intertechnologies | BFC247059182 vs BFC247056182 |