Part Details for BFC247066102 by Vishay Intertechnologies
Overview of BFC247066102 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC247066102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6579
|
Newark | Film Capacitor, Mkt470 Series, 1000 Pf, 5%, Pet (Polyester), 400 V Rohs Compliant: Yes |Vishay BFC247066102 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9710 / $1.7700 | Buy Now |
DISTI #
BFC247066102
|
Avnet Americas | Film Capacitor, 1000 pF, 200 V, 400 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC247066102) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1688 / $1.0719 | Buy Now |
DISTI #
594-2222-470-66102
|
Mouser Electronics | Film Capacitors .001uF 5% 400volts RoHS: Compliant | 1178 |
|
$0.7420 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.8020 | Buy Now |
DISTI #
BFC247066102
|
TTI | Film Capacitors .001uF 5% 400volts RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.3200 / $0.8100 | Buy Now |
DISTI #
BFC247066102
|
Avnet Americas | Film Capacitor, 1000 pF, 200 V, 400 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC247066102) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1688 / $1.0719 | Buy Now |
DISTI #
BFC247066102
|
Avnet Americas | Film Capacitor, 1000 pF, 200 V, 400 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC247066102) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1688 / $1.0719 | Buy Now |
DISTI #
BFC247066102
|
Avnet Abacus | Film Capacitor, 1000 pF, 200 V, 400 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC247066102) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1166063
|
element14 Asia-Pacific | CAP, 1000PF, 400V, 5%, PET RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.7653 / $2.2813 | Buy Now |
DISTI #
1166063
|
Farnell | CAP, 1000PF, 400V, 5%, PET RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$0.7993 / $1.6841 | Buy Now |
Part Details for BFC247066102
BFC247066102 CAD Models
BFC247066102 Part Data Attributes
|
BFC247066102
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC247066102
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BFC247066102
This table gives cross-reference parts and alternative options found for BFC247066102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC247066102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JF102J400ALL0L | Film Capacitor, Polyester, 400V, 400ppm/Cel TC, 0.001uF, 2810 | KEMET Corporation | BFC247066102 vs F622JF102J400ALL0L |
C242G102J20C000 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | BFC247066102 vs C242G102J20C000 |
C242G102J20A201 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | BFC247066102 vs C242G102J20A201 |