There are no models available for this part yet.
Overview of BFC247076105 by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC247076105 by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BC5109CT-ND
|
DigiKey | CAP FILM 1UF 5% 63V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6184 In Stock |
|
$2.0290 / $3.9800 | Buy Now |
CAD Models for BFC247076105 by Vishay Beyschlag
Related Parts for BFC247076105
-
B41851A6107M000Fixed Capacitors
-
BFC246816225Film Capacitors
-
RNF14FTD2K00Fixed Resistors
-
SDT30B100D1-13Rectifier Diodes
-
5-5179010-5Headers and Edge Type Connectors
-
IRFPF50PBFPower Field-Effect Transistors
-
B82477G4104M000Fixed Inductors
-
1729199Terminals and Terminal Blocks
-
NJW1933F1Switching Regulator or Controllers