There are no models available for this part yet.
Overview of BFC247086474 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for BFC247086474 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26M6598
|
Newark | Film Capacitor, Mkt470 Series, 0.47 F, 5%, Pet (Polyester), 100 V Rohs Compliant: Yes |Vishay BFC247086474 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 258 |
|
$1.2900 / $3.2300 | Buy Now | |
DISTI #
BFC247086474
|
Avnet Americas | MKT 470 470nF ±5% 100V= - Ammo Pack (Alt: BFC247086474) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2575 / $1.4523 | Buy Now | |
DISTI #
594-2222-470-86474
|
Mouser Electronics | Film Capacitors .47uF 5% 100volts RoHS: Compliant | 1023 |
|
$1.2800 / $3.2300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.3300 | Buy Now | ||
DISTI #
BFC247086474
|
Avnet Abacus | Film Capacitor, 0.47 uF, 63 V, 100 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC247086474) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC247086474 by Vishay Intertechnologies
Part Data Attributes for BFC247086474 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for BFC247086474
This table gives cross-reference parts and alternative options found for BFC247086474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC247086474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSBEC3470JA10J | Film Capacitor, | KEMET Corporation | BFC247086474 vs RSBEC3470JA10J |
RSBEC3470AA10J | Film Capacitor, Polyester, 100V, 0.47uF, 2824 | KEMET Corporation | BFC247086474 vs RSBEC3470AA10J |
SBEC3470AA10J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, 2824, | KEMET Corporation | BFC247086474 vs SBEC3470AA10J |
RSBEC3470JB10J | Film Capacitor, | KEMET Corporation | BFC247086474 vs RSBEC3470JB10J |
F622JT474J100C | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.47uF, 2824 | KEMET Corporation | BFC247086474 vs F622JT474J100C |
F622JT474J100R | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.47uF, 2824 | KEMET Corporation | BFC247086474 vs F622JT474J100R |
SBEC3470Z310J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, 2824, | KEMET Corporation | BFC247086474 vs SBEC3470Z310J |
F622JT474J100L | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.47uF, 2824 | KEMET Corporation | BFC247086474 vs F622JT474J100L |
SBEC3470JB10J | Film Capacitor, | KEMET Corporation | BFC247086474 vs SBEC3470JB10J |
SBEC3470DQ10J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, 2824, | KEMET Corporation | BFC247086474 vs SBEC3470DQ10J |