Part Details for BFC247932914 by Vishay Intertechnologies
Overview of BFC247932914 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for BFC247932914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J8900
|
Newark | Mkp 910Nf 5% 160Vdc Pitch 22,5Mm/Loose, Kinked Lead 5 Mm |Vishay BFC247932914 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 | Buy Now |
DISTI #
BFC247932914
|
Avnet Americas | Power Film Capacitor, 0.91 uF, 100 V, 160 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC247932914) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7371 / $4.6819 | Buy Now |
DISTI #
594-2222-479-32914
|
Mouser Electronics | Film Capacitors 910 nF RoHS: Compliant | 0 |
|
$3.7900 / $3.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bulk | 0Bulk |
|
$3.5000 | Buy Now |
DISTI #
BFC247932914
|
Avnet Americas | Power Film Capacitor, 0.91 uF, 100 V, 160 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC247932914) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7371 / $4.6819 | Buy Now |
DISTI #
BFC247932914
|
Avnet Americas | Power Film Capacitor, 0.91 uF, 100 V, 160 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC247932914) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7371 / $4.6819 | Buy Now |
DISTI #
BFC247932914
|
Avnet Abacus | Power Film Capacitor, 0.91 uF, 100 V, 160 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC247932914) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC247932914
BFC247932914 CAD Models
BFC247932914 Part Data Attributes
|
BFC247932914
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC247932914
Vishay Intertechnologies
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.91uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 100 | |
Capacitance | 0.91 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 100 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |