Part Details for BFC247955154 by Vishay BCcomponents
Overview of BFC247955154 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for BFC247955154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71472487
|
RS | Capacitor, Film, MKP 150nF ?5% 400Vdc Pitch 15mm | BC Components / Vishay BFC247955154 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9400 / $3.4500 | RFQ |
Part Details for BFC247955154
BFC247955154 CAD Models
BFC247955154 Part Data Attributes
|
BFC247955154
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC247955154
Vishay BCcomponents
CAP,POLYPROPYLENE,150NF,400VDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 7330 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for BFC247955154
This table gives cross-reference parts and alternative options found for BFC247955154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC247955154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC247954154 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.15uF, 7330, | Vishay Intertechnologies | BFC247955154 vs BFC247954154 |
BFC247955154 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.15uF, 7330, | Vishay Intertechnologies | BFC247955154 vs BFC247955154 |