Part Details for BFC247957563 by Vishay Intertechnologies
Overview of BFC247957563 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BFC247957563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC247957563
|
Avnet Americas | Power Film Capacitor, 0.056 uF, 200 V, 400 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC247957563) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
$0.2507 / $0.5951 | Buy Now |
DISTI #
BFC247957563
|
Avnet Americas | Power Film Capacitor, 0.056 uF, 200 V, 400 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC247957563) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
$0.2507 / $0.5951 | Buy Now |
Part Details for BFC247957563
BFC247957563 CAD Models
BFC247957563 Part Data Attributes:
|
BFC247957563
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC247957563
Vishay Intertechnologies
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.056uF, 7326,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15.5 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 7326 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Width | 6.5 mm |
Alternate Parts for BFC247957563
This table gives cross-reference parts and alternative options found for BFC247957563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC247957563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC247954563 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.056uF, 7326, | Vishay Intertechnologies | BFC247957563 vs BFC247954563 |
BFC247953563 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.056uF, 7326, | Vishay Intertechnologies | BFC247957563 vs BFC247953563 |
BFC247953563 | CAP,POLYPROPYLENE,56NF,400VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC247957563 vs BFC247953563 |
BFC247955563 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.056uF, 7326, | Vishay Intertechnologies | BFC247957563 vs BFC247955563 |
BFC247957563 | CAP,POLYPROPYLENE,56NF,400VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC247957563 vs BFC247957563 |