BFC247965113
Description: Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.011uF, 4924,

Overview of BFC247965113 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for BFC247965113 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 18T6844
Newark Mkp 11Nf 5% 630Vdc Pitch 10Mm/Reelpack, Taping Height 16 Mm |Vishay BFC247965113 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.9400
  • 2,500 $1.8100
$1.8100 / $1.9400 Buy Now
DISTI # BFC247965113
Avnet Americas MKP 11nF ±5% 630Vdc P10mm e3 - Tape and Reel (Alt: BFC247965113) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.9105
  • 2,000 $1.8835
  • 4,000 $1.8428
  • 6,000 $0.3604
  • 8,000 $0.3523
  • 10,000 $0.3469
  • 100,000 $0.3387
$0.3387 / $1.9105 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel 0
Reel
  • 1,000 $1.7400
$1.7400 Buy Now
DISTI # BFC247965113
Avnet Abacus Power Film Capacitor, 0.011 uF, 200 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC247965113) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for BFC247965113 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BFC247965113 by Vishay Intertechnologies

BFC247965113
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks
Capacitance
0.011 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
15 mm
JESD-609 Code
e3
Length
12.5 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
5%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
630 V
Size Code
4924
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Width
6 mm
Want to compare parts?
  1. BFC247965113
    Vishay Intertechnologies
    Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.011uF, 4924,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC247965113 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC247965113 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BFC247965113 would you like to use for your alert(s)?
  • Please alert me when BFC247965113 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFC247965113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC247965113 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFC247965113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC247965113.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC247965113 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: