Datasheets
BFC247990172 by:

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.11uF, Through Hole Mount, 7328, RADIAL LEADED

Part Details for BFC247990172 by Vishay Intertechnologies

Overview of BFC247990172 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Price & Stock for BFC247990172

Part # Distributor Description Stock Price Buy
DISTI # BFC247990172
Avnet Americas Power Film Capacitor, 0.11 uF, 200 V, 400 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC247990172) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 1,250 $2.1180
  • 2,500 $2.0501
  • 5,000 $1.9822
  • 7,500 $0.3804
  • 10,000 $0.3680
  • 12,500 $0.3507
  • 125,000 $0.3335
$0.3335 / $2.1180 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 11 Weeks Container: Bulk 0
Bulk
  • 1,250 $1.5900
$1.5900 Buy Now
DISTI # BFC247990172
Avnet Abacus Power Film Capacitor, 0.11 uF, 200 V, 400 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC247990172) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for BFC247990172

BFC247990172 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BFC247990172 Part Data Attributes

BFC247990172 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
BFC247990172 Vishay Intertechnologies Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.11uF, Through Hole Mount, 7328, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED
Reach Compliance Code compliant
Additional Feature RATED AC VOLTAGE (V): 200
Capacitance 0.11 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 19 mm
JESD-609 Code e3
Length 18.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 200 V
Rated (DC) Voltage (URdc) 400 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 15 mm
Terminal Shape WIRE
Width 7 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC247990172 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC247990172 by Vishay Intertechnologies

  • Please alert me when BFC247990172 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BFC247990172 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC247990172 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BFC247990172 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC247990172.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC247990172 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: