Part Details for BFC2808 23279 by Vishay Intertechnologies
Overview of BFC2808 23279 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2808 23279
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC280823279
|
Avnet Americas | Trimmer Capacitor, 4 pF to 27 pF, 150 V, Top/Bottom Adjust - Bulk (Alt: BFC280823279) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7263 / $3.8944 | Buy Now |