Part Details for BFC2808 61159 by Vishay Intertechnologies
Overview of BFC2808 61159 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2808 61159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC280861159
|
Avnet Americas | Cap Trimmer Film 2.5/15pF 150V -200±700 ppm/°C Top/Bottom Adj 70°C Bulk - Bulk (Alt: BFC280861159) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
$0.7275 / $1.6412 | Buy Now |