Part Details for BFC280800006 by Vishay Intertechnologies
Overview of BFC280800006 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC280800006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0677
|
Newark | Cap, 2.5Pf To 22Pf, 250V, Radial, Minimum Trimmer Capacitance:2.5Pf, Maximum Trimmer Capacitance:22Pf, Voltage(Dc):250V, Capacitance Tolerance:-, Capacitor Mounting:Through Hole, Adjustment Type:Screwdriver Slot, Product Diameter:8Mmrohs Compliant: Yes |Vishay BFC280800006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7045 |
|
$3.2400 / $5.7900 | Buy Now |
DISTI #
BFC280800006
|
Avnet Americas | Trimmer Capacitor, 2.5 pF to 22 pF, 250 V, Top Adjust - Bulk (Alt: BFC280800006) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4890 / $3.7833 | Buy Now |
DISTI #
594-BFC280800006
|
Mouser Electronics | Trimmer / Variable Capacitors 7.5mm Film Dielectrc Trimmer RoHS: Compliant | 883 |
|
$2.9600 / $5.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Bulk | 0Bulk |
|
$2.8300 | Buy Now |
DISTI #
BFC280800006
|
Avnet Americas | Trimmer Capacitor, 2.5 pF to 22 pF, 250 V, Top Adjust - Bulk (Alt: BFC280800006) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4890 / $3.7833 | Buy Now |
DISTI #
BFC280800006
|
Avnet Abacus | Trimmer Capacitor, 2.5 pF to 22 pF, 250 V, Top Adjust (Alt: BFC280800006) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC280800006
BFC280800006 CAD Models
BFC280800006 Part Data Attributes:
|
BFC280800006
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC280800006
Vishay Intertechnologies
Variable Capacitor, Polypropylene, 250V, 2.5pF Min, 22pF Max, Vertical Adjuster, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 22 pF | |
Capacitance-Min | 2.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 8.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 3432 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8 mm |
Alternate Parts for BFC280800006
This table gives cross-reference parts and alternative options found for BFC280800006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC280800006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GYC15003 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280800006 vs GYC15003 |
GYC65004 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 4.5pF - 65pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280800006 vs GYC65004 |
GYA27002 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2.3pF - 27pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280800006 vs GYA27002 |
BFC280811558 | CAPACITOR, VARIABLE, 1.4pF - 5.5pF, ROHS COMPLIANT | Vishay Intertechnologies | BFC280800006 vs BFC280811558 |
BFC280801001 | CAPACITOR, VARIABLE, 5.5pF - 65pF, ROHS COMPLIANT | Vishay Intertechnologies | BFC280800006 vs BFC280801001 |
BFC280907013 | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 200 V, 6 pF - 80 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Vishay BCcomponents | BFC280800006 vs BFC280907013 |
GYC15004 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280800006 vs GYC15004 |
BFC280820109 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150 V, 3 pF - 10 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay BCcomponents | BFC280800006 vs BFC280820109 |
GYC65000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 4.5pF - 65pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280800006 vs GYC65000 |
BFC280908002 | Variable Capacitor, Polytetrafluoroethylene, 250V, 4pF Min, 38pF Max, Vertical Adjuster, Through Hole Mount, LEAD FREE | Vishay Intertechnologies | BFC280800006 vs BFC280908002 |