-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, VARIABLE, 5.5pF - 40pF, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J9339
|
Newark | Pp Cmin5,5/Cmax40 ,150Vdc Top & Bottom Adj,/Loose |Vishay BFC280831409 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $3.8500 | Buy Now |
DISTI #
BFC280831409
|
Avnet Americas | Trimmer Capacitor, 5.5 pF to 40 pF, 150 V, Top/Bottom Adjust - Bulk (Alt: BFC280831409) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6024 / $4.0714 | Buy Now |
DISTI #
594-2222-808-31409
|
Mouser Electronics | Trimmer / Variable Capacitors TRIMMER CAPACITOR RoHS: Compliant | 3423 |
|
$2.9300 / $6.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Bulk | 0Bulk |
|
$3.0500 | Buy Now |
DISTI #
BFC280831409
|
Avnet Americas | Trimmer Capacitor, 5.5 pF to 40 pF, 150 V, Top/Bottom Adjust - Bulk (Alt: BFC280831409) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6024 / $4.0714 | Buy Now |
DISTI #
BFC280831409
|
Avnet Abacus | Trimmer Capacitor, 5.5 pF to 40 pF, 150 V, Top/Bottom Adjust (Alt: BFC280831409) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFC280831409
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC280831409
Vishay Intertechnologies
CAPACITOR, VARIABLE, 5.5pF - 40pF, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Samacsys Manufacturer | Vishay | |
Capacitance-Max | 40 pF | |
Capacitance-Min | 5.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 10.85 mm | |
Manufacturer Series | BFC280831409 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Rated (DC) Voltage (URdc) | 150 V | |
Series | BFC2 808-10MM | |
Size Code | 4342 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 10.6 mm |
This table gives cross-reference parts and alternative options found for BFC280831409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC280831409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC280832409 | CAPACITOR, VARIABLE, 5.5pF - 40pF, ROHS COMPLIANT | Vishay Intertechnologies | BFC280831409 vs BFC280832409 |