Part Details for BFC2809 07018 by Vishay Intertechnologies
Overview of BFC2809 07018 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2809 07018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC280907018
|
Avnet Americas | Cap Trimmer Film 2/12pF 200V 0±200 ppm/°C Top/Bottom Adj 125°C Blister Pack - Bulk (Alt: BFC280907018) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
$16.6644 / $42.3399 | Buy Now |