There are no models available for this part yet.
Overview of BFIL-P112 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9EMS9633BFILF | Renesas Electronics Corporation | Ultra Mobile PC Clock For Embedded Applications | |
1893BFILF | Renesas Electronics Corporation | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver™ | |
1893BFILFT | Renesas Electronics Corporation | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver™ |
Price & Stock for BFIL-P112 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PMAFIX Black Female Threaded Adapter - Material Polyamide 6 - Thread Type PG - Thread Size 11 - Nominal Width/Condiut Size 12 - IP67. RoHS: Compliant | 0 |
|
$7.7500 / $10.1800 | Buy Now | ||
Master Electronics | PMAFIX Black Female Threaded Adapter - Material Polyamide 6 - Thread Type PG - Thread Size 11 - Nominal Width/Condiut Size 12 - IP67. RoHS: Compliant | 0 |
|
$7.7500 / $10.1800 | Buy Now |