There are no models available for this part yet.
Overview of BFK15000A46060 by Lovato Electric Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BFK15000A46060 by Lovato Electric Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71891180
|
RS | Contactor For Power Factor Correction, IEC 400V = 100Kvar, 460 VAC 60Hz | LOVATO Electric BFK15000A46060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,093.3900 / $1,150.9300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$889.1500 / $940.3000 | Buy Now |