There are no models available for this part yet.
Overview of BFK5000A12060 by Lovato Electric Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BFK5000A12060 by Lovato Electric Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71891192
|
RS | Contactor For Power Factor Correction, IEC 400V = 40Kvar, 120 VAC 60Hz | LOVATO Electric BFK5000A12060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$485.7800 / $539.7500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$428.6200 / $453.6700 | Buy Now |