Part Details for BFK8000A46060 by Lovato Electric Inc
Overview of BFK8000A46060 by Lovato Electric Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFK8000A46060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891204
|
RS | Contactor For Power Factor Correction, IEC 400V = 50Kvar, 460 VAC 60Hz | LOVATO Electric BFK8000A46060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$682.9500 / $758.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$602.6000 / $637.8100 | Buy Now |