Part Details for BFP182RE7764HTSA1 by Infineon Technologies AG
Overview of BFP182RE7764HTSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BFP182RE7764HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BFP182RE7764HTSA1-ND
|
DigiKey | RF TRANS NPN 12V 8GHZ SOT143R-4 Min Qty: 2453 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
463459 In Stock |
|
$0.1200 | Buy Now |
DISTI #
448-BFP182RE7764HTSA1TR-ND
|
DigiKey | RF TRANS NPN 12V 8GHZ SOT143R-4 Min Qty: 2453 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1095 / $0.1326 | Buy Now |
DISTI #
BFP182RE7764HTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.035A 4-Pin SOT-143R T/R - Tape and Reel (Alt: BFP182RE7764HTSA1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1186 / $0.1355 | Buy Now |
DISTI #
726-BFP182RE7764HTSA
|
Mouser Electronics | RF Bipolar Transistors NPN Silicon RF TRANSISTOR RoHS: Compliant | 0 |
|
$0.1090 / $0.5000 | Order Now |
|
Future Electronics | BFP182R Series 12 V 35 mA Low Noise Silicon Bipolar RF Transistor - SOT-143R RoHS: Non Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1070 / $0.1160 | Buy Now |
|
Rochester Electronics | BFP182 - Low-Noise Si Transistors up to 2.5 GHz RoHS: Compliant Status: Active Min Qty: 1 | 471831 |
|
$0.1050 / $0.1235 | Buy Now |
DISTI #
BFP182RE7764HTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.035A 4-Pin SOT-143R T/R - Tape and Reel (Alt: BFP182RE7764HTSA1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1186 / $0.1355 | Buy Now |
|
Chip1Cloud | TRANSISTOR RF NPN 12V SOT-143R | 6400 |
|
RFQ | |
DISTI #
SP000011016
|
EBV Elektronik | Trans GP BJT NPN 12V 0.035A 4-Pin SOT-143R T/R (Alt: SP000011016) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for BFP182RE7764HTSA1
BFP182RE7764HTSA1 CAD Models
BFP182RE7764HTSA1 Part Data Attributes:
|
BFP182RE7764HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP182RE7764HTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Base Capacitance-Max | 0.4 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |