BFP196E6327
Description: RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN,

Overview of BFP196E6327 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for BFP196E6327 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 15454
RFQ

CAD Models for BFP196E6327 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BFP196E6327 by Infineon Technologies AG

BFP196E6327
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Infineon
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.1 A
Collector-Base Capacitance-Max
1.4 pF
Collector-Emitter Voltage-Max
12 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
50
Highest Frequency Band
L BAND
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.7 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
7500 MHz
Want to compare parts?
  1. BFP196E6327
    Infineon Technologies AG
    RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN,
    VS

Related Parts for BFP196E6327

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFP196E6327 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFP196E6327 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BFP196E6327 would you like to use for your alert(s)?
  • Please alert me when BFP196E6327 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFP196E6327 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFP196E6327 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFP196E6327 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFP196E6327.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFP196E6327 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: