-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, S Band, Silicon, NPN,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4384
|
Newark | Rf Transistor, Npn, 12V, 7.5Ghz, Sot-343, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:12V, Transition Frequency Ft:7.5Ghz, Power Dissipation Pd:700Mw, Dc Collector Current:150Ma, Dc Current Gain Hfe:70Hfe, Rf Rohs Compliant: Yes |Infineon BFP196WNH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 201 |
|
$0.1630 / $0.4710 | Buy Now |
DISTI #
86AK4385
|
Newark | Transistor, Npn, 12V, 0.15A, Sot-343 Rohs Compliant: Yes |Infineon BFP196WNH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0880 / $0.1020 | Buy Now |
DISTI #
BFP196WNH6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 12V 7.5GHZ SOT343-4 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5800 In Stock |
|
$0.0725 / $0.4500 | Buy Now |
DISTI #
BFP196WNH6327XTSA1
|
Avnet Americas | Trans RF BJT NPN 12V 0.15A 4-Pin SOT-343 T/R - Tape and Reel (Alt: BFP196WNH6327XTSA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0773 / $0.0883 | Buy Now |
DISTI #
726-BFP196WNH6327XTS
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTORS RoHS: Compliant | 3197 |
|
$0.0690 / $0.4500 | Buy Now |
|
Future Electronics | RF Bipolar Transistors RF BIP TRANSISTORS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 24000Reel |
|
$0.0706 / $0.0797 | Buy Now |
|
Quest Components | RF SMALL SIGNAL BIPOLAR TRANSISTOR, 0.15A I(C), 1-ELEMENT, S BAND, SILICON, NPN | 100 |
|
$0.1040 / $0.1560 | Buy Now |
|
Rochester Electronics | BFP196 - High Linearity Si- and SiGe:C-Transistors for use up to 6 GHz RoHS: Compliant Status: Active Min Qty: 1 | 390000 |
|
$0.0684 / $0.0805 | Buy Now |
DISTI #
BFP196WNH6327XTSA1
|
Avnet Americas | Trans RF BJT NPN 12V 0.15A 4-Pin SOT-343 T/R - Tape and Reel (Alt: BFP196WNH6327XTSA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0773 / $0.0883 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 5100 |
|
$0.1143 / $0.1215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFP196WNH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP196WNH6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, S Band, Silicon, NPN,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7500 MHz |