-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1750
|
Newark | Bipolar - Rf Transistor, Npn, 4.5 V, 25 Ghz, 75 Mw, 25 Ma, 60 Rohs Compliant: Yes |Infineon BFP405H6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10130 |
|
$0.2120 / $0.5040 | Buy Now |
DISTI #
BFP405H6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 5V 25GHZ SOT343 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7618 In Stock |
|
$0.1322 / $0.4600 | Buy Now |
DISTI #
BFP405H6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 4.5V 0.025A 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BFP405H6327XTSA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1466 / $0.1675 | Buy Now |
DISTI #
726-BFP405H6327XTSA1
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTOR RoHS: Compliant | 999 |
|
$0.1320 / $0.4000 | Buy Now |
|
Future Electronics | BFP405 Series 5 V 25 mA Low Noise Silicon Bipolar RF Transistor - SOT-343 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.1320 / $0.1430 | Buy Now |
|
Future Electronics | BFP405 Series 5 V 25 mA Low Noise Silicon Bipolar RF Transistor - SOT-343 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1380 / $0.1480 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.2730 / $0.9100 | Buy Now | |
|
Rochester Electronics | BFP405 - Low-Noise Si Transistors up to 5 GHz RoHS: Compliant Status: Active Min Qty: 1 | 240000 |
|
$0.1298 / $0.1527 | Buy Now |
DISTI #
BFP405H6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 4.5V 0.025A 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BFP405H6327XTSA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1466 / $0.1675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFP405H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP405H6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Base Capacitance-Max | 0.1 pF | |
Collector-Emitter Voltage-Max | 4.5 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 25000 MHz |