Part Details for BFP420H6740XTSA1 by Infineon Technologies AG
Overview of BFP420H6740XTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFP420H6740XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4387
|
Newark | Rf Transistor, Aec-Q101, 25Ghz, Sot-343, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:5V, Transition Frequency Ft:25Ghz, Power Dissipation Pd:210Mw, Dc Collector Current:60Ma, Dc Current Gain Hfe:60Hfe, Rf Transistor Rohs Compliant: Yes |Infineon BFP420H6740XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 85 |
|
$0.2890 / $0.6290 | Buy Now |
DISTI #
448-BFP420H6740XTSA1CT-ND
|
DigiKey | RF TRANS NPN 5V 25GHZ SOT343 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8391 In Stock |
|
$0.1901 / $0.5700 | Buy Now |
DISTI #
BFP420H6740XTSA1
|
Avnet Americas | Trans GP BJT NPN 4.5V 0.035A 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BFP420H6740XTSA1) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2334 | Buy Now |
|
Future Electronics | BFP420 Series NPN 5V 35mA 25GHz 160mW SMD RF Bipolar Transistors SOT343 RoHS: Non Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1940 / $0.2100 | Buy Now |
DISTI #
69861653
|
Verical | Trans RF BJT NPN 4.5V 0.06A 210mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R Min Qty: 9000 Package Multiple: 9000 Date Code: 2334 | Americas - 81000 |
|
$0.2425 | Buy Now |
DISTI #
69266934
|
Verical | Trans RF BJT NPN 4.5V 0.06A 210mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R Min Qty: 133 Package Multiple: 1 Date Code: 2117 | Americas - 9000 |
|
$0.1875 / $0.2350 | Buy Now |
|
Rochester Electronics | BFP420 - RF Small Signal Bipolar Transistor, X Band, NPN RoHS: Compliant Status: Active Min Qty: 1 | 686000 |
|
$0.1867 / $0.2196 | Buy Now |
DISTI #
BFP420H6740XTSA1
|
Avnet Americas | Trans GP BJT NPN 4.5V 0.035A 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BFP420H6740XTSA1) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2334 | Buy Now |
DISTI #
BFP420H6740XTSA1
|
Avnet Americas | Trans GP BJT NPN 4.5V 0.035A 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BFP420H6740XTSA1) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2334 | Buy Now |
DISTI #
C1S322000384600
|
Chip1Stop | Trans GP BJT NPN 4.5V 0.035A 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 9000 |
|
$0.1500 / $0.2490 | Buy Now |
Part Details for BFP420H6740XTSA1
BFP420H6740XTSA1 CAD Models
BFP420H6740XTSA1 Part Data Attributes
|
BFP420H6740XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP420H6740XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Base Capacitance-Max | 0.3 pF | |
Collector-Emitter Voltage-Max | 4.5 V | |
Configuration | SINGLE | |
Highest Frequency Band | X BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 25000 MHz |
Alternate Parts for BFP420H6740XTSA1
This table gives cross-reference parts and alternative options found for BFP420H6740XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFP420H6740XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFP420H6801 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BFP420H6740XTSA1 vs BFP420H6801 |
BFP420E6327 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon, NPN | Infineon Technologies AG | BFP420H6740XTSA1 vs BFP420E6327 |
BFP420E6433 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon, NPN | Infineon Technologies AG | BFP420H6740XTSA1 vs BFP420E6433 |
BFP420E6327BTSA1 | RF Small Signal Bipolar Transistor, | Infineon Technologies AG | BFP420H6740XTSA1 vs BFP420E6327BTSA1 |
BFP420E6433HTMA1 | RF Small Signal Bipolar Transistor, | Infineon Technologies AG | BFP420H6740XTSA1 vs BFP420E6433HTMA1 |
BFP420E6327HTSA1 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon, NPN | Infineon Technologies AG | BFP420H6740XTSA1 vs BFP420E6327HTSA1 |
BFP420 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT, SOT-343, 4 PIN | Infineon Technologies AG | BFP420H6740XTSA1 vs BFP420 |