Part Details for BFP490E6327 by Infineon Technologies AG
Overview of BFP490E6327 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BFP490E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BFP490E6327-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 462 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4238 In Stock |
|
$0.6500 | Buy Now |
|
Rochester Electronics | BFP490 - RF Small Signal Bipolar Transistor, 0.6A, L Band, NPN ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4238 |
|
$0.5579 / $0.6563 | Buy Now |
|
Chip1Cloud | Trans RF BJT NPN 4.5V 0.6A 1000mW 5-Pin SCT-595 T/R | 18900 |
|
RFQ | |
|
Sense Electronic Company Limited | SCT595 | 14773 |
|
RFQ |
Part Details for BFP490E6327
BFP490E6327 CAD Models
BFP490E6327 Part Data Attributes:
|
BFP490E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP490E6327
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, L Band, Silicon, NPN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 4.7 pF | |
Collector-Emitter Voltage-Max | 4.5 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 17500 MHz |
Alternate Parts for BFP490E6327
This table gives cross-reference parts and alternative options found for BFP490E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFP490E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFP490E6327 | RF Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, L Band, Silicon, NPN | Siemens | BFP490E6327 vs BFP490E6327 |