Part Details for BFP640FESDH6327XTSA1 by Infineon Technologies AG
Overview of BFP640FESDH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFP640FESDH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BFP640FESDH6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 4.7V 46GHZ 4TSFP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2482 In Stock |
|
$0.1844 / $0.6300 | Buy Now |
|
Future Electronics | BFP640 Series NPN 4.7V 50mA 46GHz 200mW SMD RF Bipolar Transistors 4-TSFP RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1910 / $0.2050 | Buy Now |
DISTI #
76057879
|
Verical | Trans RF BJT NPN 4.1V 0.05A Automotive AEC-Q101 4-Pin TSFP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2302 | Americas - 105000 |
|
$0.2296 | Buy Now |
|
Rochester Electronics | BFP640 - Ultra Low-Noise SiGe:C Transistors for use up to 12 GHz RoHS: Compliant Status: Active Min Qty: 1 | 117538 |
|
$0.1768 / $0.2080 | Buy Now |
DISTI #
SP000890034
|
EBV Elektronik | Trans GP BJT NPN 4.1V 0.05A 4-Pin TSFP T/R (Alt: SP000890034) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2480672
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2259 / $0.6813 | Buy Now |
DISTI #
2480672RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2259 / $0.4229 | Buy Now |
DISTI #
2480672
|
Farnell | RF TRANSISTOR, NPN, 4.1V, 46GHZ, TSFP RoHS: Compliant Min Qty: 3000 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2088 | Buy Now |
Part Details for BFP640FESDH6327XTSA1
BFP640FESDH6327XTSA1 CAD Models
BFP640FESDH6327XTSA1 Part Data Attributes:
|
BFP640FESDH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP640FESDH6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, X Band, Silicon Germanium Carbon, NPN, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSFP-4-1, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSFP-4-1, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 4.1 V | |
Configuration | SINGLE | |
Highest Frequency Band | X BAND | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON GERMANIUM CARBON | |
Transition Frequency-Nom (fT) | 46000 MHz |