Part Details for BFP740E6327 by Infineon Technologies AG
Overview of BFP740E6327 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BFP740E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BFP740E6327-ND
|
DigiKey | RF TRANSISTOR, X BAND, NPN Min Qty: 904 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
31830 In Stock |
|
$0.3300 | Buy Now |
DISTI #
BFP740E6327
|
Avnet Americas | Trans GP BJT NPN 4V 0.03A 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BFP740E6327) RoHS: Compliant Min Qty: 1087 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 31830 Partner Stock |
|
$0.3002 / $0.3354 | Buy Now |
|
Rochester Electronics | BFP740 - Ultra Low-Noise SiGe:C Transistors for use up to 12 GHz ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 31830 |
|
$0.2851 / $0.3354 | Buy Now |
Part Details for BFP740E6327
BFP740E6327 CAD Models
BFP740E6327 Part Data Attributes
|
BFP740E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP740E6327
Infineon Technologies AG
RF Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-343 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.045 A | |
Collector-Base Capacitance-Max | 0.08 pF | |
Collector-Emitter Voltage-Max | 4 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.16 W | |
Power Gain-Min (Gp) | 19.5 dB | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON GERMANIUM CARBON | |
Transition Frequency-Nom (fT) | 44000 MHz |