Part Details for BFR14S-6P1 by ITT Interconnect Solutions
Overview of BFR14S-6P1 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BFR14S-6P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFR14S-6P-1
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 6 POS Solder ST Panel Mount 6 Terminal 1 Port - Bulk (Alt: BFR14S-6P-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BFR14S6P1
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 6 POS Solder ST Panel Mount 6 Terminal 1 Port - Bulk (Alt: BFR14S6P1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$73.5750 / $217.8005 | Buy Now |
DISTI #
CAN BFR14S-6P-1
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 6 POS Solder ST Panel Mount 6 Terminal 1 Port - Bulk (Alt: CAN BFR14S-6P-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 73 Factory Stock |
|
$224.1375 / $428.2250 | Buy Now |
Part Details for BFR14S-6P1
BFR14S-6P1 CAD Models
BFR14S-6P1 Part Data Attributes
|
BFR14S-6P1
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
BFR14S-6P1
ITT Interconnect Solutions
Circular Connector Adapter, 6 Contact(s), Male-Male
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Additional Feature | MIL-C-5015 POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE-MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |
Alternate Parts for BFR14S-6P1
This table gives cross-reference parts and alternative options found for BFR14S-6P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR14S-6P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232-104-00ZN16-6PB-01 | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | BFR14S-6P1 vs 232-104-00ZN16-6PB-01 |
231-104-09MT11-98PC-01 | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | BFR14S-6P1 vs 231-104-09MT11-98PC-01 |
231-104-00NC17-6PA-03 | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | BFR14S-6P1 vs 231-104-00NC17-6PA-03 |
233-103-H9Z117-6PN-02 | Circular Connector Adapter, 6 Contact(s), Stainless Steel, Male-Male | Glenair Inc | BFR14S-6P1 vs 233-103-H9Z117-6PN-02 |
231-104-00MT11-98PN-01 | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | BFR14S-6P1 vs 231-104-00MT11-98PN-01 |
947-101-11-98NP | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | BFR14S-6P1 vs 947-101-11-98NP |
231-104-09ZN11-98PA-01 | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | BFR14S-6P1 vs 231-104-09ZN11-98PA-01 |
CIRTBFP36B-6P | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Male | Winchester Interconnect | BFR14S-6P1 vs CIRTBFP36B-6P |
232-104-00AL10-98PD-01 | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | BFR14S-6P1 vs 232-104-00AL10-98PD-01 |
231-104-09AL9-35PA-01 | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | BFR14S-6P1 vs 231-104-09AL9-35PA-01 |