Part Details for BFR181 by Infineon Technologies AG
Overview of BFR181 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFR181
BFR181 CAD Models
BFR181 Part Data Attributes
|
BFR181
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR181
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Base Capacitance-Max | 0.45 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.175 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for BFR181
This table gives cross-reference parts and alternative options found for BFR181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3585-T2B | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | BFR181 vs 2SC3585-T2B |
NE68033-T1 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, S Band, Silicon, NPN | California Eastern Laboratories (CEL) | BFR181 vs NE68033-T1 |
2SC5181 | RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, Silicon, NPN, | NEC Electronics America Inc | BFR181 vs 2SC5181 |
NE68033 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, 33, 3 PIN | NEC Electronics America Inc | BFR181 vs NE68033 |
NE68033-T2 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, S Band, Silicon, NPN | California Eastern Laboratories (CEL) | BFR181 vs NE68033-T2 |
BFR53-T | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFR181 vs BFR53-T |
2SC2351 | RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-3 | NEC Compound Semiconductor Devices Ltd | BFR181 vs 2SC2351 |
PMBTH10-T | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFR181 vs PMBTH10-T |
2SC5010-FB-A | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-3 | NEC Electronics Group | BFR181 vs 2SC5010-FB-A |
2SC4570-T2T74 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SC-70, 3 PIN | NEC Compound Semiconductor Devices Ltd | BFR181 vs 2SC4570-T2T74 |