-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFR182E6327HTSA1CT-ND
|
DigiKey | RF TRANS NPN 12V 8GHZ SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14288 In Stock |
|
$0.0836 / $0.3800 | Buy Now |
DISTI #
BFR182E6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.035A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BFR182E6327HTSA1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0906 / $0.1035 | Buy Now |
DISTI #
726-BFR182E6327HTSA1
|
Mouser Electronics | RF Bipolar Transistors NPN Silicon RF TRANSISTOR RoHS: Compliant | 5558 |
|
$0.0800 / $0.3600 | Buy Now |
|
Future Electronics | TRANSISTOR NPN RF 12V SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0814 / $0.0915 | Buy Now |
|
Rochester Electronics | BFR182 - Low-Noise Si Transistors up to 2.5 GHz RoHS: Compliant Status: Active Min Qty: 1 | 148942 |
|
$0.0802 / $0.0944 | Buy Now |
DISTI #
BFR182E6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.035A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BFR182E6327HTSA1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0906 / $0.1035 | Buy Now |
DISTI #
BFR182E6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.035A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BFR182E6327HTSA1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0906 / $0.1035 | Buy Now |
DISTI #
SMC-BFR182E6327HTSA1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1320 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT-23 Power dissipation Pd250mW Transistor typeNPN Collector-emitter maximum voltage VCEO12V Collector continuous current35mA | 241 |
|
$0.1394 / $0.1812 | Buy Now |
DISTI #
SP000011051
|
EBV Elektronik | Bipolar - RF Transistor, NPN, 12 V, 8 GHz, 250 mW, 35 mA, SOT-23 (Alt: SP000011051) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFR182E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR182E6327HTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Base Capacitance-Max | 0.5 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |