Part Details for BFR340L3E6327XTMA1 by Infineon Technologies AG
Overview of BFR340L3E6327XTMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BFR340L3E6327XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1766
|
Newark | Bipolar - Rf Transistor, Npn, 6 V, 14 Ghz, 60 Mw, 10 Ma, 90 Rohs Compliant: Yes |Infineon BFR340L3E6327XTMA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1500 | Buy Now |
DISTI #
BFR340L3E6327XTMA1CT-ND
|
DigiKey | RF TRANS NPN 9V 14GHZ TSLP-3-1 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14630 In Stock |
|
$0.0915 / $0.4300 | Buy Now |
DISTI #
BFR340L3E6327XTMA1
|
Avnet Americas | Trans GP BJT NPN 6V 0.01A 3-Pin TSLP T/R - Tape and Reel (Alt: BFR340L3E6327XTMA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1025 / $0.1171 | Buy Now |
DISTI #
726-BFR340L3E6327XTM
|
Mouser Electronics | RF Bipolar Transistors NPN Silicon RF TRANSISTOR RoHS: Compliant | 10251 |
|
$0.0940 / $0.2800 | Buy Now |
|
Future Electronics | BFR340 Series NPN 9V 10mA 14GHz 60mW SMD RF Bipolar Transistors TSLP-3-1 RoHS: Non Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0922 / $0.0970 | Buy Now |
|
Rochester Electronics | BFR340 - Low-Noise Si Transistors up to 2.5 GHz RoHS: Compliant Status: Active Min Qty: 1 | 613681 |
|
$0.0908 / $0.1068 | Buy Now |
DISTI #
BFR340L3E6327XTMA1
|
Avnet Americas | Trans GP BJT NPN 6V 0.01A 3-Pin TSLP T/R - Tape and Reel (Alt: BFR340L3E6327XTMA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1025 / $0.1171 | Buy Now |
|
Ameya Holding Limited | TRANSISTOR RF NPN 6V TSLP-3 | 5125 |
|
RFQ | |
DISTI #
SP000013558
|
EBV Elektronik | Trans GP BJT NPN 6V 0.01A 3-Pin TSLP T/R (Alt: SP000013558) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BFR340L3E6327XTMA1
BFR340L3E6327XTMA1 CAD Models
BFR340L3E6327XTMA1 Part Data Attributes:
|
BFR340L3E6327XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR340L3E6327XTMA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Gold (Au) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |