Part Details for BFR93AE6327 by Infineon Technologies AG
Overview of BFR93AE6327 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for BFR93AE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFR93AE6327
|
TME | Transistor: NPN, bipolar, RF, 20V, 90mA, 0.3W, SOT23 Min Qty: 1 | 42008 |
|
$0.0850 / $0.4170 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2808 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT23-3 | 3000 |
|
RFQ | |
|
Wuhan P&S | Low Noise Silicon Bipolar RF Transistor Min Qty: 1 | 2045 |
|
$0.1000 / $0.1400 | Buy Now |
Part Details for BFR93AE6327
BFR93AE6327 CAD Models
BFR93AE6327 Part Data Attributes
|
BFR93AE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR93AE6327
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.9 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 6000 MHz |