Part Details for BFS010A by Essentra Components
Overview of BFS010A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFS010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5622-ND
|
DigiKey | PUSH FIT BUMPER: COMPATIBLE HOLE Min Qty: 1 Lead time: 6 Weeks Container: Bag |
14781 In Stock |
|
$0.0849 / $0.1700 | Buy Now |
DISTI #
144-BFS010A
|
Mouser Electronics | Bumpers / Feet FLAT HEAD STEM BUMPER:NYL NATURAL, STM BMPR .125 .406 .29 : RoHS: Compliant | 0 |
|
$0.1700 / $0.1710 | Order Now |
DISTI #
71255541
|
RS | FLAT HEAD STEM BUMPER:NYL NATURAL | Essentra Components BFS010A RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks | 0 |
|
$0.1256 | Buy Now |
|
Onlinecomponents.com | Push-Fit Feet - Base Height - 1.6 mm (0.063 in) - Overall Height - 7.5 mm (0.295 in) - Maximum Compatible Hole Diameter - 3.2 mm (0.126 in) - Minimum Compatible Hole Diameter - 3.2 mm (0.125 in) RoHS: Compliant | 0 |
|
$0.1120 / $0.2345 | Buy Now |