-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BFU520 - NPN wideband silicon RF transistor SOT-143 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7926
|
Newark | Transistor, Aec-Q101, Rf, Npn, 12V, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:12V, Transition Frequency Ft:10.5Ghz, Power Dissipation Pd:450Mw, Dc Collector Current:5Ma, Dc Current Gain Hfe:95Hfe, Rf Transistor Rohs Compliant: Yes |Nxp BFU520R Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1083 |
|
$0.2580 / $0.5100 | Buy Now |
DISTI #
41X4094
|
Newark | Trans Gp Bjt Npn 16V 0.05A Automotive 4-Pin(3+Tab) Sot-143B T/R Rohs Compliant: Yes |Nxp BFU520R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1450 / $0.1890 | Buy Now |
DISTI #
568-11504-1-ND
|
DigiKey | RF TRANS NPN 12V 10.5GHZ SOT143B Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6051 In Stock |
|
$0.1448 / $0.5000 | Buy Now |
DISTI #
BFU520R
|
Avnet Americas | Trans GP NPN 12V 0.03A 4-Pin SOT-143B T/R - Tape and Reel (Alt: BFU520R) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1400 / $0.1546 | Buy Now |
DISTI #
771-BFU520R
|
Mouser Electronics | RF Bipolar Transistors NPN wideband silicon RF transistor RoHS: Compliant | 11354 |
|
$0.1410 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1318 | Buy Now |
DISTI #
78811533
|
Verical | Trans RF BJT NPN 16V 0.05A 450mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-143B T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2344 | Americas - 3000 |
|
$0.1374 / $0.1690 | Buy Now |
DISTI #
BFU520R
|
Avnet Americas | Trans GP NPN 12V 0.03A 4-Pin SOT-143B T/R - Tape and Reel (Alt: BFU520R) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1400 / $0.1546 | Buy Now |
DISTI #
BFU520R
|
Richardson RFPD | RF SMALL SIGNAL TRANSISTOR BIPOLAR/HBT RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.1600 | Buy Now |
DISTI #
BFU520R
|
Avnet Silica | Trans GP NPN 12V 0.03A 4-Pin SOT-143B T/R (Alt: BFU520R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | Silica - 9000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFU520R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFU520R
NXP Semiconductors
BFU520 - NPN wideband silicon RF transistor SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-143 | |
Package Description | SOT-143B, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.52 pF | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.45 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10500 MHz |