-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BFU520W - NPN wideband silicon RF transistor SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X4096
|
Newark | Trans Gp Bjt Npn 16V 0.05A Automotive 3-Pin Sc-70 T/R Rohs Compliant: Yes |Nxp BFU520WF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1470 | Buy Now |
DISTI #
BFU520WF
|
Avnet Americas | Trans GP NPN 12V 0.03A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BFU520WF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1061 / $0.1172 | Buy Now |
DISTI #
771-BFU520WF
|
Mouser Electronics | RF Bipolar Transistors NPN wideband silicon RF transistor RoHS: Compliant | 20036 |
|
$0.1090 / $0.4900 | Buy Now |
|
Future Electronics | RF Bipolar Transistors NPN wideband silicon RF transistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1070 / $0.1120 | Buy Now |
DISTI #
BFU520WF
|
Richardson RFPD | RF SMALL SIGNAL TRANSISTOR BIPOLAR/HBT RoHS: Compliant Min Qty: 10000 | 0 |
|
$0.1100 | Buy Now |
DISTI #
BFU520WF
|
Avnet Silica | Trans GP NPN 12V 0.03A 3-Pin SOT-323 T/R (Alt: BFU520WF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BFU520WF
|
EBV Elektronik | Trans GP NPN 12V 0.03A 3-Pin SOT-323 T/R (Alt: BFU520WF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | EBV - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFU520WF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFU520WF
NXP Semiconductors
BFU520W - NPN wideband silicon RF transistor SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10000 MHz |