There are no models available for this part yet.
Overview of BFU520XAR by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for BFU520XAR by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41X4098
|
Newark | Trans Gp Bjt Npn 16V 0.05A Automotive 4-Pin(3+Tab) Sot-143B T/R Rohs Compliant: Yes |Nxp BFU520XAR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1600 | Buy Now | |
DISTI #
07AH3624
|
Newark | Rf Transistor, Aec-Q101, Npn, Sot-143B-4, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:12V, Transition Frequency Ft:10.5Ghz, Power Dissipation Pd:450Mw, Dc Collector Current:5Ma, Dc Current Gain Hfe:60Hfe, Rf Rohs Compliant: Yes |Nxp BFU520XAR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2120 / $0.4820 | Buy Now | |
DISTI #
568-11506-1-ND
|
DigiKey | RF TRANS NPN 12V 10.5GHZ SOT143B Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6262 In Stock |
|
$0.1041 / $0.4700 | Buy Now | |
DISTI #
BFU520XAR
|
Avnet Americas | Trans GP NPN 12V 0.03A 4-Pin SOT-143B T/R - Tape and Reel (Alt: BFU520XAR) RoHS: Compliant Min Qty: 3106 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9000 Partner Stock |
|
$0.1006 / $0.1111 | Buy Now | |
DISTI #
BFU520XAR
|
Avnet Americas | Trans GP NPN 12V 0.03A 4-Pin SOT-143B T/R - Tape and Reel (Alt: BFU520XAR) Min Qty: 9000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1006 / $0.1111 | Buy Now | |
DISTI #
771-BFU520XAR
|
Mouser Electronics | RF Bipolar Transistors NPN wideband silicon RF transistor RoHS: Compliant | 0 |
|
$0.1020 / $0.4700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0948 | Buy Now | ||
Rochester Electronics | NPN wideband silicon RF transistor RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.0998 / $0.1174 | Buy Now | ||
DISTI #
BFU520XAR
|
TME | Transistor: NPN, bipolar, RF, 12V, 30mA, 450mW, SOT143B Min Qty: 3 | 0 |
|
$0.1520 / $0.2890 | RFQ | |
DISTI #
BFU520XAR
|
Richardson RFPD | RF SMALL SIGNAL TRANSISTOR BIPOLAR/HBT RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.1000 | Buy Now |
CAD Models for BFU520XAR by NXP Semiconductors
Part Data Attributes for BFU520XAR by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOT-143
|
Package Description
|
SOT-143B, 4 PIN
|
Pin Count
|
4
|
Manufacturer Package Code
|
SOT143B
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
NXP
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
0.05 A
|
Collector-Base Capacitance-Max
|
0.52 pF
|
Collector-Emitter Voltage-Max
|
16 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
60
|
Highest Frequency Band
|
L BAND
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.45 W
|
Reference Standard
|
AEC-Q101; IEC-60134
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
10500 MHz
|