-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BFU550A - NPN wideband silicon RF transistor TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X4114
|
Newark | Trans Gp Bjt Npn 16V 0.08A Automotive 3-Pin To-236Ab T/R Rohs Compliant: Yes |Nxp BFU550AR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1310 | Buy Now |
DISTI #
31AC6241
|
Newark | Rf Trans, Npn, 12V, 11Ghz, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:12V, Transition Frequency:11Ghz, Power Dissipation:450Mw, Continuous Collector Current:15Ma, No. Of Pins:3Pins, Dc Current Gain Hfe Min:60Hfe Rohs Compliant: Yes |Nxp BFU550AR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1590 / $0.3990 | Buy Now |
DISTI #
568-11514-1-ND
|
DigiKey | RF TRANS NPN 12V 11GHZ TO236AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18959 In Stock |
|
$0.0884 / $0.5400 | Buy Now |
DISTI #
BFU550AR
|
Avnet Americas | Trans GP NPN 12V 0.05A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BFU550AR) Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0823 / $0.0908 | Buy Now |
DISTI #
771-BFU550AR
|
Mouser Electronics | RF Bipolar Transistors NPN wideband silicon RF transistor RoHS: Compliant | 66541 |
|
$0.0860 / $0.4800 | Buy Now |
|
Future Electronics | BFU550A Series 12V 50mA 450mW NPN Wideband Silicon RF Transistor - 236AB (SOT23) RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0826 / $0.0928 | Buy Now |
DISTI #
BFU550AR
|
TME | Transistor: NPN, bipolar, RF, 12V, 50mA, 450mW, SOT23 Min Qty: 1 | 9620 |
|
$0.1130 / $0.4680 | Buy Now |
DISTI #
BFU550AR
|
Richardson RFPD | RF SMALL SIGNAL TRANSISTOR BIPOLAR/HBT RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.1000 | Buy Now |
DISTI #
BFU550AR
|
Avnet Silica | Trans GP NPN 12V 0.05A 3-Pin SOT-23 T/R (Alt: BFU550AR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101474794
|
Chip1Stop | NPN wideband silicon RF transistor RoHS: Compliant Container: Cut Tape | 5058 |
|
$0.1130 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFU550AR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFU550AR
NXP Semiconductors
BFU550A - NPN wideband silicon RF transistor TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Collector Current-Max (IC) | 0.08 A | |
Collector-Base Capacitance-Max | 0.74 pF | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | L BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.45 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 11000 MHz |