Part Details for BFU725F,115 by NXP Semiconductors
Overview of BFU725F,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFU725F,115
BFU725F,115 CAD Models
BFU725F,115 Part Data Attributes
|
BFU725F,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFU725F,115
NXP Semiconductors
BFU725F - NPN wideband silicon germanium RF transistor DFP 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFP | |
Package Description | PLASTIC, FLAT PACK-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT343F | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 0.04 A | |
Collector-Emitter Voltage-Max | 2.8 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.136 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON GERMANIUM | |
Transition Frequency-Nom (fT) | 70000 MHz |
Alternate Parts for BFU725F,115
This table gives cross-reference parts and alternative options found for BFU725F,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFU725F,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFU725F/N1 | TRANSISTOR KA BAND, SiGe, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP RF Small Signal | NXP Semiconductors | BFU725F,115 vs BFU725F/N1 |
BFU725F | TRANSISTOR C BAND, SiGe, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, FLAT PACK-4, BIP RF Small Signal | NXP Semiconductors | BFU725F,115 vs BFU725F |