Part Details for BFU725F/N1115 by NXP Semiconductors
Overview of BFU725F/N1115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFU725F/N1115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFU725F/N1,115
|
Avnet Americas | - Tape and Reel (Alt: BFU725F/N1,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1507 / $0.1664 | Buy Now |
DISTI #
BFU725F/N1,115
|
Avnet Americas | - Tape and Reel (Alt: BFU725F/N1,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1507 / $0.1664 | Buy Now |
|
LCSC | 2.8V 136mW 16010mA2V 40mA NPN SOT-343F Bipolar Transistors - BJT ROHS | 1796 |
|
$0.2128 / $0.3368 | Buy Now |